| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2069313-1 |
| Connector Type: | Housing Kit |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | 16 mm, .629 in |
| Contact Type: | Socket |
| Row Spacing: | 16 mm, .629 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2069313-1 |
1-2069313-1
| Heilind Number: | AMP1-2069313-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2069313-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with the D-7 DYNA-CLAMP D-7100 REC 4P KIT M XX. This housing kit features a robust construction with a polyester-GF material, ensuring durability in demanding environments. With two rows and a 16mm pitch, it offers secure and efficient connections for your power applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees reliability in diverse conditions. Designed for socket contact termination to wire and cable, it's a versatile solution for your connectivity needs. RoHS compliant and part of our range of heavy-duty power connectors and accessories, this kit is a must-have for industrial and commercial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134055-1 | ![]() |


