1-206934-1

Heilind Number:AMP1-206934-1
Manufacturer:TE Connectivity
Manufacturer Number:1-206934-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 23-37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-206934-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:37
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-206934-1

Detailed Description

Enhance your connectivity with our CPC Receptacle Assembly, designed for seamless integration in industrial applications. Featuring a durable black housing made of UL 94V-0 rated PA 6/6 material, this male connector ensures reliable performance. With 37 pin contacts and a shell size of 23, it offers secure panel mount installation through solder termination. Operating at a voltage of 250VDC and meeting stringent flammability standards, it guarantees safety and efficiency even in harsh environments. Suitable for a wide range of power and signal transmission needs, this Circular Power Connector Assembly is RoHS compliant, making it an environmentally conscious choice for your projects. Elevate your connectivity solutions with this high-quality component.