1-2069480-0

Heilind Number:AMP1-2069480-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2069480-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS ASSY .6FH REC 4H W/G-CNT,CAP 140P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2069480-0
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Voltage:50 V AC
Contact Type:Socket
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Tape
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.874 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.128 in, 3.25 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2218
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.157 in, 4 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-2069480-0
SKU:AMP1-2069480-0

Detailed Description

Enhance your circuitry with this high-performance EMBOSS ASSY connector, designed for seamless board-to-board connections. Featuring a compact .6 mm pitch and 140 gold-plated contacts, it ensures reliable signal transmission in demanding applications. With a rugged high-temperature thermoplastic housing in sleek black, this connector offers durability and style. Surface mount termination and solder peg PCB retention make for easy and secure installation, while its polarization and grounding features guarantee proper alignment and signal integrity. RoHS compliant and UL 94V-0 rated, it meets stringent safety and environmental standards. Ideal for mezzanine and board stacking configurations, this connector is a must-have for your electronic assembly projects.