1-2069682-5

Heilind Number:AMP1-2069682-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2069682-5
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 10P F/H X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2069682-5
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.138 in, 3.3 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2069682-5

Detailed Description

Enhance your power connections with this robust Dynamic 1100D Tab Housing. Designed for durability, it features a 10-position, 2-row configuration, perfect for accommodating multiple tabs. Crafted from high-quality polyester with glass fiber reinforcement, it ensures reliable performance in demanding environments. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various applications. Whether for signal transmission or power delivery, this connector housing excels in both performance and longevity. Its compatibility with wire and cable termination methods offers flexibility in installation. RoHS compliant and meticulously engineered, it guarantees a high standard of quality. Elevate your connectivity solutions with this essential component.