1-2069882-6

Heilind Number:AMP1-2069882-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2069882-6
ECAD Model:
3D Model

Description:

DYNAMIC 3200 REC HSG 6P (DBL) CTI=II

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2069882-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2069882-6

Detailed Description

Enhance your connectivity with the DYNAMIC 3200 REC HSG 6P (DBL) CTI=II housing, designed for seamless integration in power and signal applications. Crafted from durable polyester with glass fiber reinforcement, this receptacle features double rows for efficient organization of six contact positions. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh environments. With a 5.08mm (.2 in) pitch and 7.62mm (.299 in) row spacing, it offers easy and secure socket contact termination to wires and cables. Its natural housing color adds a sleek touch to any setup, while its compliance with RoHS regulations guarantees eco-friendly usage. Trust in this rectangular connector housing for robust and dependable connectivity solutions.