| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207120-1 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-207120-1 |
| SKU: | AMP1-207120-1 |
1-207120-1
Specifications
Detailed Description
Enhance your connectivity with the AMP Metrimate series Pin Header Assembly, featuring 12 pins in a durable Nylon housing with a vibrant red color. Designed for reliability, this receptacle connector boasts CSA and UL standards compliance, ensuring safe operation in various environments. With a pitch of .197 inches and through-hole solder termination, it offers secure attachment to your printed circuit board. Its 600V AC/DC voltage rating, along with 7.5A contact amperage, guarantees efficient power transmission. Measuring 5mm row spacing and 4.6mm tail length, it provides ample space for signal transmission. Operating between -67 to 221°F (-55 to 130°C), this connector is suitable for industrial use. Each package includes 70 units, conveniently organized in a tray for easy access. RoHS compliant and VDE tested, it meets international quality standards, making it the ideal choice for your wire-to-board connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207017-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


