1-207121-0

Heilind Number:AMP1-207121-0
Manufacturer:TE Connectivity
Manufacturer Number:1-207121-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HDR ASY,36P LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207121-0
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:4
Termination Method:Through Hole - Solder
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Package Quantity:28
Contact Amperage:7.5 A
Number of Positions:36
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.181 in, 4.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 221 °F
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-207121-0
SKU:AMP1-207121-0

Detailed Description

Enhance your industrial connectivity with this AMP Metrimate Pin Header Assembly, featuring 36 receptacle pins for secure and efficient wire-to-board connections. With CSA and UL standards met, it guarantees reliability in various applications. Crafted from durable nylon housing in a vibrant red color, this assembly can withstand operating temperatures ranging from -67 to 221°F (-55 to 130°C). The through-hole solder termination method ensures robust PCB attachment, while the 4-row configuration and .197-inch pitch offer ample space for signal transmission. Each contact pin is rated for 7.5A, providing optimal power delivery. VDE-tested and RoHS-compliant, this connector aligns with international quality and environmental standards, making it a dependable choice for your electronic projects.