| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2071229-4 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 25 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 277 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-2071229-4 |
1-2071229-4
| Heilind Number: | AMP1-2071229-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2071229-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the T9AS1D17-5 power relay. Engineered for reliability, this single-pole component boasts a 30A amperage capacity and a silver cadmium oxide contact material for efficient power transmission. With a coil resistance of 25Ω and a coil voltage of 5VDC, it offers seamless operation. Its 1 Form A (NO) contact arrangement ensures precise switching, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the T9AS1D17-5 for seamless power management in your electronic systems.

