| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207444-0 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 24.23 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 32.84 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 47.32 mm |
| Mating Retention: | With |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 3.81 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-207444-0 |
| SKU: | AMP1-207444-0 |
1-207444-0
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance METRIMATE PIN HEADER ASSY. Designed for reliability, this assembly features 18 receptacle pins housed in durable red nylon GF, meeting UL 94V-0 flammability standards. With a pitch of .197 inches and through-hole solder termination, it ensures secure PCB attachment. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F) and with a voltage rating of 600V AC/DC, it guarantees stable and safe signal transmission. Each package includes 40 units, making it ideal for large-scale installations. Certified by CSA and UL, with VDE testing and RoHS compliance, this connector offers peace of mind in your wire-to-board applications. Its shrouded header type, locking tab mating retention, and polarization alignment further enhance its usability in various environments. Upgrade your connectivity with this AMP Metrimate series connector, trusted for its quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207442-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


