| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207444-1 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 24.23 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 32.84 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 47.32 mm |
| Mating Retention: | With |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 3.81 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-207444-1 |
| SKU: | AMP1-207444-1 |
1-207444-1
Specifications
Detailed Description
Enhance your connectivity with this METRIMATE PIN HDR ASY,18P LF from the AMP Metrimate series. Designed for optimal performance, this header connector features a receptacle gender with a durable Nylon GF housing in a striking red color. With a contact layout in a matrix configuration, it efficiently transmits signals, meeting CSA and UL standards for reliable operation. The through-hole solder termination method ensures secure attachment to PCBs, while gold contact plating guarantees high conductivity. Operating in a wide temperature range from -55 to 130°C, this connector is perfect for industrial applications. Its vertical mount orientation and mating retention with a locking tab provide stability in use. With VDE testing and RoHS compliance, you can trust in its quality and environmental responsibility. Partner with this connector for seamless wire-to-board integration in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207442-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download | |||
| 06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download | |||


