| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207526-0 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 90 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -67 - 266 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7966 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Tail Plating Thickness: | 150 µin, 3.81 µm |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Square Grid |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-207526-0 |
| SKU: | AMP1-207526-0 |
1-207526-0
Specifications
Detailed Description
Elevate your connectivity with this SKT HDR ASSY, featuring a 9P socket header in a vibrant red housing. Engineered for performance, it meets CSA and UL standards for reliability in industrial settings. With gold-plated contacts and a sturdy nylon GF construction, it ensures secure signal transmission in wire-to-board applications. The vertical mount orientation and locking latch mating retention offer ease of use and stability. Operating in a wide temperature range from -67 to 266 °F, it's suitable for diverse environments. RoHS compliant and VDE tested, this connector guarantees quality and safety. With a pitch of .197 in and 600 V AC/DC voltage rating, it's ideal for high-power applications. Each package includes 90 units, making it a convenient choice for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207440-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


