| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-207683-3 |
| Gender: | Male |
| Contact Material: | Leaded Nickel Copper |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| GPL: | 243 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Copper |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4967 |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| Termination Post Length: | .275 mm, 6.99 in |
| Post Diameter: | .018 mm, .46 in |
| High Current: | No |
| Part Aliases: | 1-207683-3 |
| SKU: | AMP1-207683-3 |
1-207683-3
| Heilind Number: | AMP1-207683-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-207683-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPLIMITE Pin Contact, Size 22, a crucial component for aerospace, defense, and marine applications. Designed for high-performance circuitry, this male contact features leaded nickel copper construction and gold plating for optimal signal transmission. With a contact amperage of 3A and compatibility with wave solder processes up to 265°C, it ensures reliable connectivity in harsh environments. Operating temperature ranges from -55 to 125°C (-67 to 257°F) make it suitable for a wide range of conditions. Its long, 0.46-inch post diameter allows for secure termination to printed circuit boards, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the AMPLIMITE Pin Contact for seamless integration in your connectivity solutions.

