1-207825-1

Heilind Number:AMP1-207825-1
Manufacturer:TE Connectivity
Manufacturer Number:1-207825-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RCPT ASSEMBLY SIZE 11-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207825-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:11
Contact Type:Pin
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-207825-1

Detailed Description

Enhance your connectivity with our CPC RCPT ASSEMBLY SIZE 11-4, a reliable male connector designed for seamless panel mounting. Featuring a durable black housing made of UL 94V-0 rated PA 6/6 material, this connector ensures safety and performance. With four gold-plated pin contacts, it offers stable and efficient signal transmission up to 250 VDC. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for diverse environments. Compliant with RoHS standards, this Connector Assembly is an essential component for various applications requiring secure and efficient power connections.