| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-208223-0 |
| Color: | Black |
| Series: | AMP CPC |
| Housing Material: | PA 6/6 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-208223-0 |
1-208223-0
| Heilind Number: | AMP1-208223-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-208223-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with our CPC RCPT Assembly, featuring a robust Size 13-9 design in sleek black. Constructed with PA 6/6 housing material, this panel mount connector ensures secure installation with through hole solder termination. Suitable for high voltage applications up to 250 VDC, it boasts a durable shell size 13 and pin contact configuration. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. With nine positions available, it accommodates multiple connections with ease. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this All Plastic shell type connector is suitable for various environments. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||

