1-208778-0

Heilind Number:AMP1-208778-0
Manufacturer:TE Connectivity
Manufacturer Number:1-208778-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-208778-0
Gender:Female
Contact Material:Copper Alloy
Contact Size:20
Contact Type:Socket
Contact Amperage:5 A
GPL:243
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5064
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.325 mm, 8.26 in
Wire Insulation Support:With
Post Diameter:.018 mm, .46 in
High Current:No
Part Aliases:1-208778-0
SKU:AMP1-208778-0

Detailed Description

Experience high performance with our AMPLIMITE Socket Connector, featuring size 20 contact points for seamless signal transmission. Crafted with durable copper alloy contact material and plated with gold over copper in the mating area, this connector ensures reliable and efficient connectivity. Designed for aerospace, defense, and marine applications, it operates flawlessly in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). With a contact amperage of 5A, this long contact type connector is ideal for printed circuit board termination. RoHS compliant and featuring wire insulation support, it guarantees compliance with industry standards for environmental responsibility. Elevate your connectivity solutions with the AMPLIMITE Socket Connector.