1-208778-1

Heilind Number:AMP1-208778-1
Manufacturer:TE Connectivity
Manufacturer Number:1-208778-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,SKT CONT,SZ 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-208778-1
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Contact Size:20
Contact Type:Socket
Contact Amperage:5 A
GPL:243
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5064
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.325 mm, 8.26 in
Wire Insulation Support:With
Post Diameter:.018 mm, .46 in
High Current:No
Part Aliases:1-208778-1
SKU:AMP1-208778-1

Detailed Description

Enhance connectivity with this AMPLIMITE Socket Contact, Size 20, designed for high-performance signal transmission. Crafted from a durable Copper Alloy with Gold plating, it ensures reliable contact even in harsh environments. With a current rating of 5 A and operating temperatures ranging from -55 to 125°C (-67 to 257°F), it is ideal for aerospace, defense, and marine applications. Featuring a long contact style and termination to a printed circuit board, it guarantees secure and efficient connections. RoHS compliant and meticulously engineered, this Socket Contact is a top choice for your connectivity needs.