1-2102061-0

Heilind Number:AMP1-2102061-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2102061-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 18 mm, 50 Au, LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2102061-0
Series:AMP Mezalok
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:100
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:14 mm, .55 in
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:18 mm, .709 in
Industry Standard:VITA 61
Part Aliases:1-2102061-0
SKU:AMP1-2102061-0

Detailed Description

Enhance your electronic connections with this high-performance Mezalok Socket. Featuring 114 gold-plated contacts with a pitch of 1.27mm, this connector ensures reliable signal transmission. The straight orientation and surface mount termination method make it easy to integrate into your PCB assembly. With a voltage rating of 250 VAC and a contact amperage of 1.5A, it's suitable for various applications. The LCP housing and beryllium copper contacts guarantee durability, while the tape & reel packaging simplifies handling. Whether in aerospace, defense, or marine environments, this connector, meeting VITA 61 standards, is a dependable choice for your board-to-board configurations. RoHS compliant for environmental responsibility.