1-2102061-4

Heilind Number:AMP1-2102061-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2102061-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 15 mm, 50 Au, LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2102061-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:230
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:11 mm, .432 in
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15 mm, .591 in
Industry Standard:VITA 61
Part Aliases:1-2102061-4
SKU:AMP1-2102061-4

Detailed Description

Enhance your PCB connectivity with this Mezalok Socket, boasting 114 gold-plated contacts for reliable signal transmission. With a compact 15mm housing crafted from LCP, this straight orientation connector is ideal for vertical board mounting in aerospace, defense, and marine applications. Featuring a 1.27mm pitch and a 250VAC voltage rating, it ensures efficient performance even in harsh environments. The surface mount termination method with solder ball technology simplifies assembly, while the stackable design offers versatility in mezzanine and board stacking configurations. Compliant with RoHS standards, this connector is a dependable choice for high-speed data transfer in demanding environments.