1-2102061-5

Heilind Number:AMP1-2102061-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2102061-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 15 mm, 30 Au, TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2102061-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:230
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in
Connector Height:11 mm, .432 in
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15 mm, .591 in
Industry Standard:VITA 61
Part Aliases:1-2102061-5
SKU:AMP1-2102061-5

Detailed Description

Enhance signal connectivity with our Mezalok Socket, featuring 114 gold-plated contacts in a straight orientation for seamless board-to-board mounting. With a pitch of 1.27mm and a voltage rating of 250 VAC, this connector is ideal for aerospace, defense, and marine applications. The LCP housing ensures durability, while the surface mount termination method with solder ball provides secure attachment. Operating within a wide temperature range of -67 to 257°F, it guarantees reliable performance in diverse environments. With its compact design and stackable feature, it offers efficient PCB assembly, meeting industry standards for VITA 61 and RoHS compliance. Perfect for mezzanine configurations, this connector is essential for high-speed data transmission in demanding settings.