1-2102061-6

Heilind Number:AMP1-2102061-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2102061-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mezalok, Socket, 114 p, 15 mm, 30 Au, LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2102061-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Package Quantity:230
Contact Amperage:1.5 A
Number of Positions:114
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in
Connector Height:11 mm, .432 in
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15 mm, .591 in
Industry Standard:VITA 61
Part Aliases:1-2102061-6
SKU:AMP1-2102061-6

Detailed Description

Enhance connectivity in your electronic assemblies with this Mezalok Socket. Featuring 114 gold-plated contacts on a straight housing, it ensures reliable signal transmission with a current rating of 1.5 A at 250 VAC. Designed for surface mount solder ball termination, this connector is suitable for board-to-board configurations, specifically mezzanine setups. With a pitch of 1.27 mm (.05 in) and a compact vertical mount orientation, it offers efficient PCB integration. Operating in a wide temperature range from -67 to 257 °F, this connector is ideal for aerospace, defense, and marine applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your assembly process with this high-performance PCB connector.