| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2103124-1 |
| Series: | HVA 280 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Wire |
| Length: | 1.787 in |
| Cable Exit Angle: | 180° |
| Height: | 1.929 in, 49 mm |
| Width: | 1.598 in, 40.6 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2103124-1 |
| SKU: | AMP1-2103124-1 |
1-2103124-1
Specifications
Detailed Description
Enhance the connectivity of your automotive systems with this Header Assembly, designed for optimal performance. Featuring an Ag shield and key A configuration, it ensures secure mating in HVA280-2P series applications. With a single row and a pitch of .409 inches (10.4 mm), this assembly is perfect for signal circuitry. The housing, made of PA GF material, meets UL 94-HB flammability standards for safety. Its 180° cable exit angle and compact dimensions of 1.787 inches in length, 1.929 inches in height, and 1.598 inches in width provide versatility in installation. With a nominal voltage architecture of 850 V, it guarantees reliable operation even in demanding environments. The vibrant orange color not only adds a visual pop but also signifies its suitability for automotive use. Whether for OEM production or maintenance, this assembly is a crucial component in ensuring efficient and durable connectivity in your vehicle systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | P-25-029256 - Supplier Base Extension. a supplier base extension for the compression limiter of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||

