| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2103124-5 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1, 2 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 10.4 mm, .409 in |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 600 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 1-2103124-5 |
| SKU: | AMP1-2103124-5 |
1-2103124-5
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this Header Assy featuring an Ag Shield for optimal performance. With a vertical mount orientation and a pitch of 10.4mm, it accommodates two rows and four positions. Its press-fit/compliant pin termination method ensures secure installation on printed circuit boards, while its sealable design adds durability. Operating in a wide temperature range from -40 to 140°C, this orange HVA 280 series connector is suitable for harsh environments. With a rated voltage of 600 VDC, it guarantees reliable signal transmission. Its compact size, at 1.78 inches in length and 1.59 inches in width, along with a tab thickness of .031 inches, makes it ideal for space-constrained applications. The interface plating of Silver (Ag) ensures efficient conductivity, while the shielded construction minimizes interference. With mounting holes for easy installation, this connector is a versatile solution for automotive electronics. Non-RoHS compliant.

