| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2103177-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V AC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.01 in |
| Cable Exit Angle: | 180° |
| Height: | 1.03 in, 26.4 mm |
| Width: | 1.29 in, 32.9 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | USCAR-2 |
| Part Aliases: | 1-2103177-1 |
| SKU: | AMP1-2103177-1 |
1-2103177-1
Specifications
Detailed Description
Upgrade your automotive connectivity with the Plug Assembly for Key A, TA, part of the HVA 280 series. Designed for female terminals, this housing ensures secure signal transmission with a pitch of .409 inches. Meeting USCAR-2 standards, it guarantees high performance in demanding environments with a voltage rating of 600 V AC and IP6K9K ingress protection. Constructed with durable PA GF material in an eye-catching orange color, it offers reliable serviceability in temperatures ranging from -40 to 85°C. With two positions, 180° cable exit angle, and compact dimensions of 2.01 x 1.03 x 1.29 inches, this assembly is essential for wire-to-board and wire-to-device connections in automotive applications. Featuring polarization, sealability, and compatibility with lead-free solder processes, it ensures efficient and compliant operation, making it a vital component in your automotive connector accessories kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103124-1 | ![]() | |
| TE Connectivity 2103181-2 | ![]() | |
| TE Connectivity 2103181-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2021 | P-21-021084 - Product improvement. TE is building a second mold capacity for peripheral seal- HVA280 header p/n (1587719-1) used in the plug assembly HVA280 part numbers listed on the next tab. This peripheral seal mold will be located at an outside supplier. No change to finished good shipping location. No change to fit, form or function. Addendum of PCN P-21-020883 | Download | |||
| 10/14/2020 | P-20-019318 - Product Improvement. Additional mold capacity tools are being launched for pn 2103180-1. This part number is the plastic inner housing for TE connector sub-assemblies x-2103177-x. Conformance to the product has been verified through validation testing. | Download | |||
| 10/14/2020 | P-20-019323 - Product improvement. Additional mold capacity tools are being launched for TE component pn 2103179-1. These part numbers are the plastic outer housings for the TE connector sub-assemblies x-2103177-x. Conformance to product performance has been verfied through validation testing. | Download | |||
| 10/14/2020 | P-20-019331 - Product Improvement. Additional mold capacity tools are being launched for TE component pns 1587720-1. This is plastic peripheral plug seal retainer for sub assemblies 1587819-x, x-2103177-x, 2103628-x, 4-2103350-x, 4-2103015-x, 4-2103587-x,2103534-x, x-1587715-x and 2103158-x. Conformance to product performance has been verified through validation testing. | Download | |||


