| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2103247-2 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 10.4 mm, .409 in |
| Package Quantity: | 1 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Number of Signal Positions: | 1 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 600 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 1-2103247-2 |
| SKU: | AMP1-2103247-2 |
1-2103247-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Split Header Assembly in vibrant orange. Featuring a robust design with a single row for efficient signal transmission, this assembly is essential for high-voltage applications. With pressfit and compliant pin termination methods, it ensures secure and reliable connections. Operating seamlessly in temperatures ranging from -40 to 125°C, it is suitable for a variety of environments. Its shielded and sealable construction guarantees optimal performance, while the silver plating offers enhanced durability. Measuring 1.78 inches in length and 1.59 inches in width, this assembly is compact yet powerful, making it a versatile solution for your automotive connector needs. Crafted with precision and quality in mind, it is a must-have component for your electronic systems.

