| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106431-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.9 ;1.9 mm |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 18 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 1-2106431-1 |
| SKU: | AMP1-2106431-1 |
1-2106431-1
Specifications
Detailed Description
Enhance your power connectivity with our SMT-IDC Pass Thru Connector, meticulously designed for seamless integration onto printed circuit boards. This 1-position receptacle, boasting a 20 pitch size, guarantees secure and efficient wire-to-board contact. With a UL 1977, UL 94V-0, and CSA certification, it meets stringent safety standards. Its surface mount termination method and tin contact plating ensure reliable performance in industrial settings, even in extreme temperatures ranging from -40 to 105°C (-40 to 221°F). Suitable for 18-20 AWG wire sizes, this connector is a vital component for power circuit applications, offering a current rating of 7.5 A. Trust in its quality and durability for your lighting and electronic projects.

