1-2106431-4

Heilind Number:AMP1-2106431-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2106431-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, SMT-IDC PASS THRU, 4 POS, 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2106431-4
Series:Insulation Displacement Connectors Closed End
Amperage:7.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:1.9 ;1.9 mm
Contact Amperage:7.5 A
Number of Positions:4
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:18 - 20 AWG
Connector System:Wire to Board
Standards Met:UL 1977 UL 94V-0 CSA
Part Aliases:1-2106431-4
SKU:AMP1-2106431-4

Detailed Description

Enhance your connectivity with this SMT-IDC PASS THRU Connector, featuring 4 positions for seamless integration. Designed for board mount applications, it ensures reliable surface mount termination with a pitch of 4mm. With a female receptacle gender and tin contact plating, it guarantees efficient power transmission. Meeting UL 1977, UL 94V-0, and CSA standards, this industrial-grade connector operates flawlessly in a wide temperature range from -40°C to 105°C (-40°F to 221°F). Suitable for wire to board connections, it accommodates 18-20 AWG wire sizes, making it ideal for various lighting and electronic setups.