| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106489-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.9 ;1.9 mm |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 18 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 1-2106489-2 |
| SKU: | AMP1-2106489-2 |
1-2106489-2
Specifications
Detailed Description
Enhance power connectivity with this 2-position Connector, designed for secure through-hole IDC assembly on a printed circuit board. Its 20AWG wire compatibility and tin contact plating ensure reliable performance in industrial settings, meeting UL 1977, UL 94V-0, and CSA standards for safety. With a current rating of 7.5 A, this receptacle is ideal for power applications, offering a pitch of 4mm (.157 in) for efficient board mounting. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector guarantees durability and performance in varied environmental conditions. RoHS compliant and efficient in wire-to-board systems, it is a versatile solution for lighting and power connectivity needs.

