1-2106489-3

Heilind Number:AMP1-2106489-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2106489-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, Thru Hole-IDC, 3 pos, 20AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2106489-3
Series:Insulation Displacement Connectors Closed End
Amperage:7.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:1.9
Contact Amperage:7.5 A
Number of Positions:3
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:18 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Standards Met:UL 1977 UL 94V-0 CSA
Part Aliases:1-2106489-3
SKU:AMP1-2106489-3

Detailed Description

Enhance your connectivity with our Thru Hole-IDC Connector, a reliable solution for power applications. Featuring a 3-position design and compatible with 20AWG wire, this connector ensures seamless transmission. With UL and CSA standards met and a contact plating of Tin, it guarantees both safety and durability. Designed for board mount assembly with a pitch of 4mm, it's perfect for various industrial settings. Operating in a wide temperature range from -40 to 105°C, it offers reliable performance. Suitable for wire-to-board connections, this connector is a must-have for your power systems.