| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106489-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.9 ;1.9 mm |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 18 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 1-2106489-4 |
| SKU: | AMP1-2106489-4 |
1-2106489-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector, designed for seamless integration in a variety of applications. Its Thru Hole-IDC technology ensures reliable connections, while the 4-position design accommodates versatile wiring needs. With a 20AWG capacity and UL 94V-0 standard compliance, it guarantees safety and efficiency. The female Receptacle gender and Board Mount installation make it easy to use, and the Through Hole - Solder termination method ensures secure attachment. Its durable Tin plating and 7.5 A contact amperage further enhance its reliability. Perfect for power applications, this Industrial-grade connector operates flawlessly in harsh environments, with an impressive temperature range of -40 to 105°C (-40 to 221°F). Suitable for Wire to Board systems, it's a must-have component for any project requiring robust connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2106751-4 | ![]() |


