| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106751-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.9 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 18 - 20 AWG |
| Connector System: | Wire to Board |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 1-2106751-2 |
| SKU: | AMP1-2106751-2 |
1-2106751-2
Specifications
Detailed Description
Enhance your power connections with this high-quality Connector, featuring a Through Hole-IDC design for secure attachment to a printed circuit board. With two positions and a 20AWG wire size capability, it ensures reliable performance in power applications. The UL 94V-0 and RoHS-compliant construction guarantee safety and environmental responsibility. Soldered for durability, its tin-plated contacts offer efficient conductivity. Suitable for industrial use, it operates flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). Elevate your connectivity with this essential component, perfect for Lighting Connectors and various other applications.

