| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2110122-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 38 mm |
| Row Spacing: | .053 in, 1.35 mm |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 80 |
| Number of Positions: | 240 |
| Data Rate: | 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Tail Length: | .047 in, 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| Connector Height: | 21.5 mm, .846 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 160 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.496 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 1.272 in, 32.3 mm |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Left |
| Number of Ground Positions: | 80 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2110122-1 |
| SKU: | AMP1-2110122-1 |
1-2110122-1
| Heilind Number: | AMP1-2110122-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2110122-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The IMP100S Connector Assembly is a versatile and reliable solution for high-speed signal transmission in electronic systems. With a current rating of 0.75 A and a voltage rating of 30 V AC/DC, this receptacle connector is designed for optimal performance. Featuring a right-angle mount orientation and through-hole press-fit termination, it ensures secure and stable connections on the PCB. The housing, made of UL 94V-0 rated LCP, offers excellent durability and flame resistance. With 15 rows and 80 pairs, it provides ample connectivity options, with 160 signal positions and 80 ground positions. The contact design, dual-beam with gold plating, guarantees efficient signal transmission at a data rate of 25 Gb/s. This connector is ideal for board-to-board applications, with a pitch of 1.9 mm and a compact size of 32.3 mm in width. Operating in a wide temperature range of -55 to 85 °C, it meets the demands of various environments. RoHS compliant and UL certified, it ensures quality and compliance with industry standards. Whether for data and device interconnection or other signal transmission needs, the IMP100S is a dependable choice for your PCB assembly.

