| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-211431-4 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Length: | 1.299 in, 32.99 mm |
| GPL: | 257 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| ECCN: | EAR99 |
| Application Solder Feature: | Solder Dipped |
| Termination Post Tail Length: | .375 in, 9.52 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1-211431-4 |
| SKU: | AMP1-211431-4 |
1-211431-4
Specifications
Detailed Description
Elevate your connectivity with our SKT CONTACT ASSY, offering seamless integration for SZ 22 applications. Crafted from durable Copper Alloy, this socket contact ensures optimal performance in Aerospace Defense & Marine environments. With a gold-plated mating area, it guarantees reliable data transmission. Featuring a straight orientation and retention clip for secure housing attachment, this contact assembly is designed for Printed Circuit Board termination. Solder-dipped and RoHS compliant, it meets the highest standards for quality and environmental responsibility. Upgrade your system with this essential component, available in tray packaging for convenience.

