| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-211431-6 |
| Termination Method: | Through Hole - Solder |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Contact Length: | 1.424 in |
| GPL: | 257 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1-211431-6 |
| SKU: | AMP1-211431-6 |
1-211431-6
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our high-quality SKT connector. Designed for ARINC 600 specifications, this through-hole solder termination method ensures secure and reliable connectivity. Featuring gold-plated contact mating areas, each Pin contact with a length of 1.424 inches guarantees optimal signal transmission. The retention clip housing keeps the connector firmly in place, meeting industry standards for durability and performance. Trust in our product code 4971 for your critical connection needs. Built to comply with RoHS regulations, it's a responsible choice for environmentally conscious projects. Elevate your connectivity with this essential component.

