| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-211431-8 |
| Gender: | Female |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 31.6 |
| Body Orientation: | Straight |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Length: | 1.245 in, 31.6 mm |
| GPL: | 257 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| ECCN: | EAR99 |
| Application Solder Feature: | Solder Dipped |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 1-211431-8 |
| SKU: | AMP1-211431-8 |
1-211431-8
Specifications
Detailed Description
Discover high-performance SKT CONTACT ASSEMBLY in size 22, designed for seamless connectivity in aerospace, defense, and marine applications. Engineered with precision, this female contact features durable copper alloy construction with gold plating for optimal conductivity. Its straight body orientation and solder termination method ensure secure PCB attachment, while the retention clip guarantees stable positioning. With an overall length of 31.6mm and contact size 22, it offers a perfect fit for rack and panel connectors. Trust in its quality for reliable signal transmission in demanding environments.

