| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-211992-4 |
| Series: | AMP ARINC 600 Series |
| Connector Type: | Housing Kit |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Aluminum |
| Panel Mount Type: | Clinch Nut |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1-211992-4 |
1-211992-4
Specifications
Detailed Description
Upgrade your connectivity with the RECEPT ASSY, SZ 3, ARINC 600. Designed for seamless integration in the AMP ARINC 600 Series, this Housing Kit features a Board Mount for easy installation. The Socket contact type ensures reliable signal transmission, while the durable aluminum shell plating guarantees long-lasting performance. With a panel-mount feature and receptacle housing type, it offers versatile mounting options. Perfect for various applications, this connector complies with RoHS standards for environmental sustainability. Elevate your PCB connections with this essential component.

