| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2120864-1 |
| Series: | Industrial RJ45,Industrial RJ45 Common Core,Industrial RJ45 Connector,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Variant 14 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 6A |
| Cable Diameter: | 5.8 - 8.2 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Cutoff: | With |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Hot Dipped Tin |
| Shield Plating Finish: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Wiring Pattern: | T568A/T568B |
| Packaging: | Blister |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Shielded: | Yes |
| Solid Wire Size: | 22 - 26 AWG |
| Stranded Wire Size: | 22 - 26 AWG |
| Housing Material Temperature: | Standard |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K954 |
| Wire Size: | 22 - 26 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-2120864-1 |
1-2120864-1
Specifications
Detailed Description
Enhance your network connectivity with our Industrial RJ45 Connector Variant 14. Designed for Cat 6A cables, this metal plug ensures reliable performance in industrial environments. Featuring Insulation Displacement Crimp termination, it offers efficient installation. The rugged gray housing, shielded with Copper Alloy, is IP67-rated for durability. With eight positions and T568A/T568B wiring pattern, it guarantees seamless communication. Gold Flash contact plating over Palladium Nickel ensures optimal signal transfer. RoHS-compliant and UL 94V-0 certified, it meets high safety standards. Suitable for 22-26 AWG solid or stranded wires, this single-port connector is ideal for demanding applications. Complete with a blister package, it's ready for immediate deployment. Elevate your Ethernet connectivity with this high-quality RJ45 connector.

