| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2120871-1 |
| Series: | Industrial RJ45,Industrial RJ45 Common Core,Industrial RJ45 Connector,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 6A |
| Keying: | No |
| Cable Diameter: | 9 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Cover Color: | Black |
| Cutoff: | With |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| Profile: | Standard |
| Shield Plating Material: | Nickel over Copper |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Wiring Pattern: | T568A/T568B |
| Packaging: | Blister |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Conductor Outside Diameter: | .0629 in |
| Solid Wire Size: | 24 - 22 AWG |
| Stranded Wire Size: | 24 AWG |
| Grounding Options: | None |
| Housing Material Temperature: | Standard |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Product Code: | K954 |
| Wire Size: | 22 - 24 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| SKU: | AMP1-2120871-1 |
1-2120871-1
Specifications
Detailed Description
Enhance your network connectivity with our VARIANT 14 RJ45 CAT6A Industrial Jack. Engineered for optimal performance, this connector features a durable metal construction and 180-degree orientation, ensuring reliable data transmission in industrial environments. With Insulation Displacement Crimp (IDC) termination and copper alloy contacts, it guarantees secure and efficient connections. Compliant with Cat 6A standards, it supports high-speed data transfer. The black housing and cover, along with a shielded design, provide protection against interference. Suitable for 24-22 AWG solid wires, it offers versatility in installation. Whether for single or matrix port configurations, this connector is an essential component for your Ethernet network infrastructure. RoHS compliant and with gold-plated contact mating areas, it meets stringent quality standards. Elevate your connectivity solutions with our Industrial RJ45 Variant 14 Jack.

