| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2129458-1 |
| Series: | Rectangular DC Jack |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Voltage: | 25 V DC |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Height Above PC Board: | 6.5 mm |
| Connector System: | Cable-to-Board |
| Termination Post Tail Length: | 1.4 mm |
| Connector and Housing Type: | Jack |
| Part Aliases: | 1-2129458-1 |
| SKU: | AMP1-2129458-1 |
1-2129458-1
Specifications
Detailed Description
Enhance your power connectivity with our DC Power Jack Connector, perfect for board mounting applications. This DIP type connector, with a robust housing made of thermoplastic in a vibrant yellow color, ensures reliable performance. Featuring a right-angle body orientation and contact amperage of 12.5A, it can handle power and signal transmission with ease. With a voltage rating of 25V DC and an operating temperature range of -40 to 85°C (-40 to 185°F), this connector is suitable for diverse environments. The gold-plated contact mating area guarantees efficient conductivity, while its cable-to-board connector system offers versatility. RoHS compliant and designed for durability, this connector is ideal for various electronic projects.

