| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2129458-2 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 25 V DC |
| Package Quantity: | 450 |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K09 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2657 |
| Height Above PC Board: | 6.5 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 1.2 mm |
| Connector and Housing Type: | Jack |
| Part Aliases: | 1-2129458-2 |
| SKU: | AMP1-2129458-2 |
1-2129458-2
Specifications
Detailed Description
Power up your devices with ease using this DIP-type DC Power Jack Connector. Designed for board mount installation, this connector features a high amperage rating of 10.7A and a maximum voltage of 25V DC, making it suitable for a variety of power and signal applications. With five positions and a right-angle mount orientation, it offers flexibility in circuit design. Constructed with a thermoplastic housing and copper alloy contacts plated with gold, it ensures reliable conductivity and durability. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. This connector, with its black housing and reel packaging, is ideal for bulk assembly. Compliant with RoHS regulations, it meets environmental standards. Upgrade your power connections with this high-quality DC Power Jack Connector.

