1-2132230-2

Heilind Number:AMP1-2132230-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2132230-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 12P VE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2132230-2
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:4.2 A
Number of Positions:12
Housing Color:White
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:1.28 in, 32.5 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round, Square
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-2132230-2
SKU:AMP1-2132230-2

Detailed Description

Introducing the EP2.5 Shrouded HDR ASSY 12P VE, part of our Economy Power 2.5 series. This straight, board-mount assembly features 12 brass contacts with a pitch of 2.5mm, ideal for power and signal applications. With a high voltage rating of 250VAC and a current capacity of 4.2A, it ensures reliable performance. The housing, made of UL 94V-0 rated Polybutylene Terephthalate in white, offers durability and safety. With features like through-hole solder and crimp terminations, and a compact vertical mount orientation, it's versatile for various PCB setups. This 32.5mm long, 8.8mm high connector, comes in a package of 300, suitable for appliances and other electronic devices. RoHS compliant and operating in a wide temperature range, it guarantees quality and functionality in every use.