| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132230-3 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.2 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 13 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | 35 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.38 in, 35 mm |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round, Square |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132230-3 |
| SKU: | AMP1-2132230-3 |
1-2132230-3
Specifications
Detailed Description
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 13P VE. This straight, single-row header assembly, part of the Economy Power 2.5 series, features 13 brass contacts with tin plating for efficient conductivity. With a 2.5mm pitch, it's suitable for various PCB applications, offering a voltage rating of 250VAC and an amperage of 4.2A. The nylon 6/6 housing in white ensures durability and reliability, meeting UL 94V-0 flammability standards. Ideal for appliances and other electronic devices, this header assembly is designed for vertical PCB mounting, providing secure mating with a mating retention feature. Operating within a wide temperature range from -55 to 105°C, it guarantees performance in demanding environments. RoHS compliant, it fulfills environmental standards while offering easy installation with through-hole solder termination. Upgrade your connectivity solutions with this high-quality, standardized component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download | |||

