1-2132230-6

Heilind Number:AMP1-2132230-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2132230-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 16P VE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2132230-6
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:16
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:4.2 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:1.67 in, 42.5 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round, Square
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-2132230-6
SKU:AMP1-2132230-6

Detailed Description

Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 16P VE, designed for seamless integration on printed circuit boards. This 16-contact header assembly features a durable Polybutylene Terephthalate housing in a straight orientation, ensuring reliable performance in a variety of applications. With a 2.5mm pitch and through-hole solder termination, it offers easy and secure mounting. The brass contacts with tin plating guarantee efficient conductivity, while the UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -55 to 105°C, this assembly is ideal for appliances and other demanding environments. RoHS compliant and with a high-current rating of 4.2A, it meets international quality standards for your peace of mind. Whether for power or signal transmission, this connector is a versatile solution for your PCB connectivity needs.