| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132230-8 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 18 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.5 mm |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round, Square |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132230-8 |
| SKU: | AMP1-2132230-8 |
1-2132230-8
Specifications
Detailed Description
Introducing the EP2.5 Shrouded HDR ASSY 18P VE, part of our Economy Power 2.5 series. This connector features a durable Nylon 6/6 housing in a sleek white color, ideal for power and signal applications. With a pitch of 2.5mm and contact amperage of 4.2A, it offers reliable performance in various electronic devices. The solder termination method ensures secure attachment to PCBs, while the tin plating on the contact mating area provides a stable connection. Its compact design, with a connector height of 8.8mm and connector length of 47.5mm, allows for efficient assembly in wire-to-board configurations. Fully compliant with RoHS standards, this connector is a dependable choice for your connectivity needs.

