1-2132415-5

Heilind Number:AMP1-2132415-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2132415-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 15P VERT w/oboss

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2132415-5
Series:Economy Power 2.5
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:4.2 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:1.57 in, 40 mm
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-2132415-5
SKU:AMP1-2132415-5

Detailed Description

Elevate your power and signal connections with our EP2.5 Shrouded HDR ASSY 15P VERT w/oboss from the Economy Power 2.5 series. Crafted with durable Polybutylene Terephthalate housing in a natural color, this board mount assembly features crimp and through-hole solder termination for secure connectivity. With brass contacts plated with tin, it ensures reliable performance in a variety of applications. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Ideal for appliances and other electronic devices, this connector operates efficiently in a wide temperature range from -55 to 105 °C. RoHS compliant and offering a contact amperage of 4.2A at 250VAC, it's a trusted choice for your wiring needs. With a packaging quantity of 300, it's perfect for both small-scale projects and large-scale productions. Upgrade your PCB assembly with this high-quality header, designed for optimal performance and durability.