1-2132415-8

Heilind Number:AMP1-2132415-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2132415-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 18P VERT w/oboss

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2132415-8
Series:Economy Power 2.5
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:250
Contact Amperage:4.2 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:1.87 in, 47.5 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-2132415-8
SKU:AMP1-2132415-8

Detailed Description

Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 18P VERT w/oboss. Designed for efficiency and reliability, this assembly features a single row of 18 contact positions with inline layout, suitable for board mount and through-hole soldering. Constructed with durable Polybutylene Terephthalate housing in a natural color, it offers a contact amperage of 4.2 A and a voltage rating of 250 VAC. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105 °C, this connector is ideal for various applications in appliances and beyond. The contact pins are plated with tin for optimal signal transmission, and the header type ensures secure PCB mounting. ROHS compliant and meeting international standards, it guarantees quality performance in Wire to Board connectivity. Upgrade your circuitry with this essential component.