| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2133341-1 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-2133341-1 |
1-2133341-1
| Heilind Number: | AMP1-2133341-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2133341-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect cables with our PL MK1 Receptacle. Crafted from durable Polyamide in a natural color, this straight orientation terminal housing is designed for efficient cable mounting. With a single position, it offers precise connectivity. RoHS compliant, it meets environmental standards. Perfect for various applications, this receptacle ensures secure and reliable connections in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-154719-0 | ![]() | |
| TE Connectivity 926330-3 | ![]() | |
| TE Connectivity 926522-2 | ![]() |


