| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2133341-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-2133341-2 |
1-2133341-2
| Heilind Number: | AMP1-2133341-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2133341-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this straight orientation receptacle terminal housing, crafted from durable polyamide in a natural color. Designed for secure cable mounting, this housing accommodates a single terminal, offering streamlined organization for your electrical connections. With its reliable construction and convenient design, it's an essential component for various applications in the field of connectors and crimp terminals. Rest assured of its quality as it complies with industry standards for RoHS. Upgrade your setup with this essential piece for efficient and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-154719-0 | ![]() | |
| TE Connectivity 926330-3 | ![]() | |
| TE Connectivity 926522-2 | ![]() |


