1-2133346-1

Heilind Number:AMP1-2133346-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2133346-1
ECAD Model:
3D Model

Description:

FASTON 250 HOUSING REC RED 6.6 PA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2133346-1
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-2133346-1

Detailed Description

Easily connect and secure your cables with our Faston 250 Housing Receptacle. Designed for efficient and reliable termination, this red housing is made of durable polyamide for long-lasting performance. Featuring a straight orientation and a single position, it ensures proper alignment and connectivity. With a latch mating retention type and polarization alignment, it guarantees a secure and stable connection. The cable mount (free-hanging) design allows for easy installation. Ideal for various applications, this housing is a essential component for your crimp terminal setup. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Upgrade your connections with this high-quality terminal housing.