| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2133346-4 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-2133346-4 |
1-2133346-4
| Heilind Number: | AMP1-2133346-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2133346-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with our FASTON 250 Housing Receptacle. Made of durable black polyamide, this straight orientation housing ensures a reliable fit for your cables. With a single position, it's perfect for streamlined installations. Featuring a latch mating retention type and polarization alignment, it guarantees a secure connection every time. Designed for cable mounting, it offers convenience and versatility in your projects. Crafted for quality and compliance with RoHS standards, this terminal housing is a essential component for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444334-1 | ![]() | |
| TE Connectivity 926410-1 | ![]() |


