1-213781-0

Heilind Number:AMP1-213781-0
Manufacturer:TE Connectivity
Manufacturer Number:1-213781-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RCPT ASSY SIZE 23-19,S/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-213781-0
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:PA 6/6
Number of Contacts:19
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Socket
Number of Positions:19
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-213781-0

Detailed Description

Enhance your power connectivity with our CPC RCPT ASSY SIZE 23-19,S/L Connector Assembly. Designed for seamless integration, this female connector features 19 socket contacts housed in durable black PA 6/6 material. With a panel mount and through-hole solder termination method, it ensures secure and reliable connections. Meeting UL 94V-0 standards for material flammability, it guarantees safety and performance. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F) and rated for 250 VDC, it's suitable for various applications. Trust in our Circular Power Connectors for efficient and compliant solutions. (105 words)